Part Details for CR0805T100W1.69K+-1% by Precision Resistive Products Inc
Overview of CR0805T100W1.69K+-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805T100W1.69K+-1%
CR0805T100W1.69K+-1% CAD Models
CR0805T100W1.69K+-1% Part Data Attributes
|
CR0805T100W1.69K+-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805T100W1.69K+-1%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805T100W1.69K+-1%
This table gives cross-reference parts and alternative options found for CR0805T100W1.69K+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805T100W1.69K+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW08051K69FKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | CR0805T100W1.69K+-1% vs CRCW08051K69FKTB |
RC0805FR-131K69L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR0805T100W1.69K+-1% vs RC0805FR-131K69L |
RC2012F1691AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805T100W1.69K+-1% vs RC2012F1691AS |
RM10R-1K69-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR0805T100W1.69K+-1% vs RM10R-1K69-F |
FWF05FT-1691 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR0805T100W1.69K+-1% vs FWF05FT-1691 |
MC0805P-1691-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR0805T100W1.69K+-1% vs MC0805P-1691-FT101 |
NMCT0805FT1K69 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 1690ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CR0805T100W1.69K+-1% vs NMCT0805FT1K69 |
FCF05FV-1691 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR0805T100W1.69K+-1% vs FCF05FV-1691 |
AC0805FR-131K69L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0805T100W1.69K+-1% vs AC0805FR-131K69L |
RMC-101691FR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR0805T100W1.69K+-1% vs RMC-101691FR |