Part Details for CR0805G2K2JP by TT Electronics Resistors
Overview of CR0805G2K2JP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805G2K2JP
CR0805G2K2JP CAD Models
CR0805G2K2JP Part Data Attributes
|
CR0805G2K2JP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR0805G2K2JP
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, 0803,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0803 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for CR0805G2K2JP
This table gives cross-reference parts and alternative options found for CR0805G2K2JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805G2K2JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F2K2JW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, 0803, | TT Electronics Resistors | CR0805G2K2JP vs CR0805F2K2JW |