There are no models available for this part yet.
Overview of CR0805F365KP050.25W by Ever Ohms Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
CAD Models for CR0805F365KP050.25W by Ever Ohms Technology Co Ltd
Part Data Attributes for CR0805F365KP050.25W by Ever Ohms Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVER OHMS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
365000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CR0805F365KP050.25W
This table gives cross-reference parts and alternative options found for CR0805F365KP050.25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F365KP050.25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATBK3653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0805F365KP050.25W vs RK73H2ATBK3653F |
RMP10R-365K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805F365KP050.25W vs RMP10R-365K-F |
FPF05FW-3653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F365KP050.25W vs FPF05FW-3653 |
RK73H2ATTD3653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805F365KP050.25W vs RK73H2ATTD3653F |
RM10F3653CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805F365KP050.25W vs RM10F3653CT-H |
RK73H2AGTP3653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805F365KP050.25W vs RK73H2AGTP3653F |
WF08P3653FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805F365KP050.25W vs WF08P3653FTLV |
RAF05K3653FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F365KP050.25W vs RAF05K3653FCG |
CR-05FPA--365K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805F365KP050.25W vs CR-05FPA--365K |
HPCR0805-U-3653FT | Fixed Resistor, 0.33W, 365000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805F365KP050.25W vs HPCR0805-U-3653FT |