Part Details for CR0805F-54K9GI by TT Electronics Resistors
Overview of CR0805F-54K9GI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0805F-54K9GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.9740 | Buy Now |
Part Details for CR0805F-54K9GI
CR0805F-54K9GI CAD Models
CR0805F-54K9GI Part Data Attributes
|
CR0805F-54K9GI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR0805F-54K9GI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F-54K9GI
This table gives cross-reference parts and alternative options found for CR0805F-54K9GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F-54K9GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F-54K9GPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-54K9GI vs CR0805F-54K9GPB |
CR0805G-54K9GI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 2%, 100ppm, 54900ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-54K9GI vs CR0805G-54K9GI |
CR0805F-54K9GICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-54K9GI vs CR0805F-54K9GICECC40401-008 |
CR0805F-54K9GI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 2%, 100ppm, 54900ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-54K9GI vs CR0805F-54K9GI |
CR0805G-54K9GICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-54K9GI vs CR0805G-54K9GICECC40401-008 |