CR0805F-51RJI
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR0805F-51RJI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805F-51RJI by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks Container: Reel 0
Reel
  • 800 $0.9250
$0.9250 Buy Now

CAD Models for CR0805F-51RJI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805F-51RJI by TT Electronics Resistors

CR0805F-51RJI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CR0805F-51RJI
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR0805F-51RJI

This table gives cross-reference parts and alternative options found for CR0805F-51RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F-51RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805F-51RJICECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CR0805F-51RJI vs CR0805F-51RJICECC40401-008
CR0805G-51RJICECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CR0805F-51RJI vs CR0805G-51RJICECC40401-008
CR0805G-51RJICECC40401-008 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE TT Electronics Welwyn Components CR0805F-51RJI vs CR0805G-51RJICECC40401-008
CR0805G-51RJI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE TT Electronics Welwyn Components CR0805F-51RJI vs CR0805G-51RJI
CR0805F-51RJI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 51ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE TT Electronics Welwyn Components CR0805F-51RJI vs CR0805F-51RJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805F-51RJI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805F-51RJI by TT Electronics Resistors

  • Please alert me when CR0805F-51RJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805F-51RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805F-51RJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805F-51RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805F-51RJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805F-51RJI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: