Part Details for CR0805F-1M62DPB by TT Electronics Welwyn Components
Overview of CR0805F-1M62DPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F-1M62DPB
CR0805F-1M62DPB CAD Models
CR0805F-1M62DPB Part Data Attributes
|
CR0805F-1M62DPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR0805F-1M62DPB
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 250ppm, 1620000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F-1M62DPB
This table gives cross-reference parts and alternative options found for CR0805F-1M62DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F-1M62DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F-1M62DPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 100V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-1M62DPB vs CR0805F-1M62DPB |
CR0805F-1M62DI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 250ppm, 1620000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-1M62DPB vs CR0805F-1M62DI |
CR0805G-1M62DI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 250ppm, 1620000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-1M62DPB vs CR0805G-1M62DI |
CR0805F-1M62DICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 250ppm, 1620000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-1M62DPB vs CR0805F-1M62DICECC40401-008 |
CR0805F-1M62DPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 100V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-1M62DPB vs CR0805F-1M62DPBCECC40401-008 |
CR0805F-1M62DI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 100V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-1M62DPB vs CR0805F-1M62DI |