CR0805E1303DT1
Thin Film Technology Corp (TFT)
Description: RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of CR0805E1303DT1 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0805E1303DT1 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0805E1303DT1 by Thin Film Technology Corp (TFT)

CR0805E1303DT1
Thin Film Technology Corp (TFT)
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. CR0805E1303DT1
    Thin Film Technology Corp (TFT)
    RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0805E1303DT1

This table gives cross-reference parts and alternative options found for CR0805E1303DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805E1303DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTTFR0805DTCX1303 RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies CR0805E1303DT1 vs CTTFR0805DTCX1303
TD05G134DB Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR0805E1303DT1 vs TD05G134DB
TFCR0805-10W-E-1303DT-1K Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CR0805E1303DT1 vs TFCR0805-10W-E-1303DT-1K
CTTFR0805DTC1303 RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies CR0805E1303DT1 vs CTTFR0805DTC1303
PCF-W0805R-03-1303-D-P-LT RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors CR0805E1303DT1 vs PCF-W0805R-03-1303-D-P-LT
TD05G134DC Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR0805E1303DT1 vs TD05G134DC
TD05G134DT Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd CR0805E1303DT1 vs TD05G134DT
TFCR0805-8W-E-1303DT-1K Fixed Resistor, Thin Film, 0.125W, 130000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CR0805E1303DT1 vs TFCR0805-8W-E-1303DT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805E1303DT1 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805E1303DT1 by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of CR0805E1303DT1 would you like to use for your alert(s)?
  • Please alert me when CR0805E1303DT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805E1303DT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805E1303DT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805E1303DT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805E1303DT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805E1303DT1 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: