Part Details for CR0805D542RP20 by Ever Ohms Technology Co Ltd
Overview of CR0805D542RP20 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805D542RP20
CR0805D542RP20 CAD Models
CR0805D542RP20 Part Data Attributes
|
CR0805D542RP20
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0805D542RP20
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 542 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805D542RP20
This table gives cross-reference parts and alternative options found for CR0805D542RP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805D542RP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-5420DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR0805D542RP20 vs CR0805-10W-5420DSNT-13 |
RMS10R-542R-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805D542RP20 vs RMS10R-542R-D |
CR-05DLD--542R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805D542RP20 vs CR-05DLD--542R |
CDF0805542R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805D542RP20 vs CDF0805542R0.5%100PPM/KNP5 |
RM10D5420CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805D542RP20 vs RM10D5420CTDK-X |
MC0805-5420-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR0805D542RP20 vs MC0805-5420-DBW |
CR0805D542RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805D542RP20 vs CR0805D542RP10 |
ADF0805542R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805D542RP20 vs ADF0805542R0.5%100PPM/KKS |
CDF0805542R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805D542RP20 vs CDF0805542R0.5%100PPM/KKP10 |
MC0805-5420-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR0805D542RP20 vs MC0805-5420-DB |