CR0805D2K32P05
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of CR0805D2K32P05 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0805D2K32P05 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0805D2K32P05 by Ever Ohms Technology Co Ltd

CR0805D2K32P05
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
2320 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR0805D2K32P05
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for CR0805D2K32P05

This table gives cross-reference parts and alternative options found for CR0805D2K32P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805D2K32P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS10DT2321 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd CR0805D2K32P05 vs RMS10DT2321
CR-05DL7--2K32 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805D2K32P05 vs CR-05DL7--2K32
CR0805TT100W2.32K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc CR0805D2K32P05 vs CR0805TT100W2.32K+-0.5%
CR0805-8W-2321DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CR0805D2K32P05 vs CR0805-8W-2321DT
RTT052321DP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805D2K32P05 vs RTT052321DP2
WF08H2321DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR0805D2K32P05 vs WF08H2321DTL
RS05K2321DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR0805D2K32P05 vs RS05K2321DBL
RK73H2ATTPD2321D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR0805D2K32P05 vs RK73H2ATTPD2321D
SF08H2321DGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR0805D2K32P05 vs SF08H2321DGL
RK73H2ARTTPD2321D RES,SMT,THICK FILM,2.32K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation CR0805D2K32P05 vs RK73H2ARTTPD2321D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805D2K32P05 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805D2K32P05 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CR0805D2K32P05 would you like to use for your alert(s)?
  • Please alert me when CR0805D2K32P05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805D2K32P05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805D2K32P05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805D2K32P05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805D2K32P05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805D2K32P05 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: