Part Details for CR0805475D by TT Electronics Resistors
Overview of CR0805475D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805475D
CR0805475D CAD Models
CR0805475D Part Data Attributes
|
CR0805475D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR0805475D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CR0805475D
This table gives cross-reference parts and alternative options found for CR0805475D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805475D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805475D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 475ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR0805475D vs CR0805475D |
PCR0805FZ475RD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805475D vs PCR0805FZ475RD |
PCR0805F-475DI | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 475ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR0805475D vs PCR0805F-475DI |
PCR0805FZ475RD | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 475ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR0805475D vs PCR0805FZ475RD |