Datasheets
CR0805-JW-183ELF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for CR0805-JW-183ELF by Bourns Inc

Overview of CR0805-JW-183ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-JW-183ELF

Part # Distributor Description Stock Price Buy
DISTI # 32K3446
Newark Resistor, ruthenium Oxide,18Kohms,100Wv,5+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CR0805-JW-183ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # CR0805-JW-183ELFCT-ND
DigiKey RES SMD 18K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 49240
In Stock
  • 1 $0.1000
  • 10 $0.0260
  • 50 $0.0162
  • 100 $0.0137
  • 500 $0.0094
  • 1,000 $0.0081
  • 5,000 $0.0059
  • 10,000 $0.0053
  • 15,000 $0.0050
  • 25,000 $0.0046
  • 35,000 $0.0044
  • 50,000 $0.0042
  • 125,000 $0.0038
  • 250,000 $0.0035
  • 500,000 $0.0033
$0.0033 / $0.1000 Buy Now
DISTI # CR0805-JW-183ELF
Avnet Americas SMD Chip Resistor, 18 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-JW-183ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0034
  • 35,000 $0.0033
  • 60,000 $0.0019
  • 125,000 $0.0019
  • 250,000 $0.0018
  • 1,250,000 $0.0018
  • 2,500,000 $0.0018
$0.0018 / $0.0034 Buy Now
DISTI # 652-CR0805JW-183ELF
Mouser Electronics Thick Film Resistors - SMD 18K 5% RoHS: Compliant 15455
  • 1 $0.1000
  • 10 $0.0030
  • 100 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V72:2272_06250409
Arrow Electronics Res Thick Film 0805 18K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1710 Container: Cut Strips Americas - 2
  • 1 $0.0014
$0.0014 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 18 Kohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0048
  • 25,000 $0.0039
  • 50,000 $0.0023
  • 100,000 $0.0022
  • 150,000 $0.0022
  • 250,000 $0.0021
  • 500,000 $0.0020
$0.0020 / $0.0048 Buy Now
DISTI # C1S134600184258
Chip1Stop Res Thick Film 2.0 x 1.2 mm 18K Ohm 5% 0.125W(1/8W) 200ppm/ C Molded SMD Paper Tape on Plastic Reel RoHS: Compliant 2
  • 250 $0.0032
$0.0032 Buy Now
Master Electronics Thick Film Chip Resistor - 1/8 W - 18 Kohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0048
  • 25,000 $0.0039
  • 50,000 $0.0023
  • 100,000 $0.0022
  • 150,000 $0.0022
  • 250,000 $0.0021
  • 500,000 $0.0020
$0.0020 / $0.0048 Buy Now

Part Details for CR0805-JW-183ELF

CR0805-JW-183ELF CAD Models

CR0805-JW-183ELF Part Data Attributes

CR0805-JW-183ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0805-JW-183ELF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for CR0805-JW-183ELF

This table gives cross-reference parts and alternative options found for CR0805-JW-183ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-JW-183ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRC10J183TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CR0805-JW-183ELF vs NRC10J183TRF
CRCW080518K0JNTC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNTC
CRCW080518K0JNTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNTB
CRCW080518K0JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNEAIF
CRCW080518K0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNTA
NRC10J183TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CR0805-JW-183ELF vs NRC10J183TR10F
CRCW080518K0JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNEAC
CRCW080518K0JNEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR0805-JW-183ELF vs CRCW080518K0JNEBC
RMCF0805JT18K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CR0805-JW-183ELF vs RMCF0805JT18K0
RCA080518K0JNEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR0805-JW-183ELF vs RCA080518K0JNEA

CR0805-JW-183ELF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-JW-183ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-JW-183ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0805-JW-183ELF would you like to use for your alert(s)?
  • Please alert me when CR0805-JW-183ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-JW-183ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-JW-183ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-JW-183ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-JW-183ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-JW-183ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: