Part Details for CR0805-8W-82R0DPT by VENKEL LTD
Overview of CR0805-8W-82R0DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-8W-82R0DPT
CR0805-8W-82R0DPT CAD Models
CR0805-8W-82R0DPT Part Data Attributes
|
CR0805-8W-82R0DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-82R0DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-8W-82R0DPT
This table gives cross-reference parts and alternative options found for CR0805-8W-82R0DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-82R0DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-82R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR0805-8W-82R0DPT vs CR0805-10W-82R0DT-13 |
CR0805T100W82R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR0805-8W-82R0DPT vs CR0805T100W82R+-0.5% |
AC0805DR-1382RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-8W-82R0DPT vs AC0805DR-1382RL |
RK73H2AGTDB82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-82R0DPT vs RK73H2AGTDB82R0D |
RK73H2AGTPD82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-82R0DPT vs RK73H2AGTPD82R0D |
RGC0805DTD82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-8W-82R0DPT vs RGC0805DTD82R0 |
RTT0582R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-8W-82R0DPT vs RTT0582R0DP4 |
RS05K820DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0805-8W-82R0DPT vs RS05K820DT |
RK73H2ATTDB82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-82R0DPT vs RK73H2ATTDB82R0D |
WF08H82R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805-8W-82R0DPT vs WF08H82R0DT |