Datasheets
CR0805-8W-5R1JSNT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805

Part Details for CR0805-8W-5R1JSNT by VENKEL LTD

Overview of CR0805-8W-5R1JSNT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for CR0805-8W-5R1JSNT

CR0805-8W-5R1JSNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0805-8W-5R1JSNT Part Data Attributes

CR0805-8W-5R1JSNT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0805-8W-5R1JSNT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series CR0805-8W(G/JTOL)
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 5.1 Ω
Resistor Type FIXED RESISTOR
Series CR0805-8W(G/J TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V

Alternate Parts for CR0805-8W-5R1JSNT

This table gives cross-reference parts and alternative options found for CR0805-8W-5R1JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-5R1JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM73B2ATE5R1J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR0805-8W-5R1JSNT vs RM73B2ATE5R1J
NMCT0805JT5R10 RESISTOR, 0.125W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0805-8W-5R1JSNT vs NMCT0805JT5R10
232273071518 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CR0805-8W-5R1JSNT vs 232273071518
CRCW08055R10JNEBC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR0805-8W-5R1JSNT vs CRCW08055R10JNEBC
9C08052A5R10JLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation CR0805-8W-5R1JSNT vs 9C08052A5R10JLPF4
FWF05JT-5R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR0805-8W-5R1JSNT vs FWF05JT-5R1
CRCW08055R1J200RT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies CR0805-8W-5R1JSNT vs CRCW08055R1J200RT5-PB
RC0805JR-135R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0805-8W-5R1JSNT vs RC0805JR-135R1
232273011518L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR0805-8W-5R1JSNT vs 232273011518L
CR0805-10W-5R1JSNT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CR0805-8W-5R1JSNT vs CR0805-10W-5R1JSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-5R1JSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-5R1JSNT by VENKEL LTD

  • Please alert me when CR0805-8W-5R1JSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0805-8W-5R1JSNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-5R1JSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0805-8W-5R1JSNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-5R1JSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-5R1JSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: