Part Details for CR0805-8W-3833DSNT by VENKEL LTD
Overview of CR0805-8W-3833DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-8W-3833DSNT
CR0805-8W-3833DSNT CAD Models
CR0805-8W-3833DSNT Part Data Attributes
|
CR0805-8W-3833DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-3833DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0805-8W(D TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-8W-3833DSNT
This table gives cross-reference parts and alternative options found for CR0805-8W-3833DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-3833DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD3833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-3833DSNT vs RK73H2AGTPD3833D |
ADF0805383K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-3833DSNT vs ADF0805383K0.5%100PPM/KKS |
CDF0805383K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-3833DSNT vs CDF0805383K0.5%100PPM/KNP10 |
CR0805-10W-3833DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0805-8W-3833DSNT vs CR0805-10W-3833DT |
RMF10DT3833 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR0805-8W-3833DSNT vs RMF10DT3833 |
RS05K3833DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0805-8W-3833DSNT vs RS05K3833DC |
RMCS0805DT383K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-8W-3833DSNT vs RMCS0805DT383K |
CR-05DLB--383K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-8W-3833DSNT vs CR-05DLB--383K |
RK73H2ARTTDB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-3833DSNT vs RK73H2ARTTDB3833D |
CR0805-8W-3833DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805-8W-3833DSNT vs CR0805-8W-3833DT |