-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-8W-2874FT
|
Venkel Ltd. | Chip Resistor, 0805, 1/8W, 2.87M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-8W-2874FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-2874FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-8W-2874FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-2874FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08052M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-2874FT vs CDF08052M871%100PPM/KNS |
ADF08052M871%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-2874FT vs ADF08052M871%100PPM/KKP20 |
RTT052874FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-8W-2874FT vs RTT052874FP2 |
RCG08052M87FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR0805-8W-2874FT vs RCG08052M87FKEA |
RCM2012F2874CS | Fixed Resistor, | Samsung Electro-Mechanics | CR0805-8W-2874FT vs RCM2012F2874CS |
CR0805-10W-2874FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-8W-2874FT vs CR0805-10W-2874FPT-13 |
232273462875 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-8W-2874FT vs 232273462875 |
FCF05FT-2874-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-8W-2874FT vs FCF05FT-2874-W |
CR0805-10W-2874FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0805-8W-2874FT vs CR0805-10W-2874FT-13 |
CR0805-8W-2874FPT | Fixed Resistor, 0.125W, 2870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | CR0805-8W-2874FT vs CR0805-8W-2874FPT |