Datasheets
CR0805-8W-2430DSNT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for CR0805-8W-2430DSNT by VENKEL LTD

Overview of CR0805-8W-2430DSNT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0805-8W-2430DSNT

CR0805-8W-2430DSNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0805-8W-2430DSNT Part Data Attributes

CR0805-8W-2430DSNT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0805-8W-2430DSNT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 243 Ω
Resistor Type FIXED RESISTOR
Series CR0805-8W(D TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for CR0805-8W-2430DSNT

This table gives cross-reference parts and alternative options found for CR0805-8W-2430DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-2430DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS05K2430DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR0805-8W-2430DSNT vs RS05K2430DB
RM10D2430CT-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics CR0805-8W-2430DSNT vs RM10D2430CT-X
MC0805-2430-DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CR0805-8W-2430DSNT vs MC0805-2430-DB
CR0805D243RP05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd CR0805-8W-2430DSNT vs CR0805D243RP05
CDF0805243R0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-8W-2430DSNT vs CDF0805243R0.5%100PPM/KNP20
CDF0805243R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-8W-2430DSNT vs CDF0805243R0.5%100PPM/KNP5
RS05K2430DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR0805-8W-2430DSNT vs RS05K2430DBL
CR-05DLD--243R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805-8W-2430DSNT vs CR-05DLD--243R
SF08H2430DQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR0805-8W-2430DSNT vs SF08H2430DQL
RK73H2ARTTEB2430D RES,SMT,THICK FILM,243 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation CR0805-8W-2430DSNT vs RK73H2ARTTEB2430D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-2430DSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-2430DSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0805-8W-2430DSNT would you like to use for your alert(s)?
  • Please alert me when CR0805-8W-2430DSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-8W-2430DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-2430DSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-8W-2430DSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-2430DSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-2430DSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: