CR0805-8W-2323DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR0805-8W-2323DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-8W-2323DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR0805-8W-2323DT
Venkel Ltd. Chip Resistor, 0805, 1/8W, 232K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CR0805-8W-2323DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-8W-2323DT by VENKEL LTD

CR0805-8W-2323DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
232000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-8W-2323DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR0805-8W-2323DT

This table gives cross-reference parts and alternative options found for CR0805-8W-2323DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-2323DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000805-2323DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp CR0805-8W-2323DT vs BCTS000805-2323DTP
CDF0805232K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-8W-2323DT vs CDF0805232K0.5%100PPM/KNP20
NRC-AS10D2323TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CR0805-8W-2323DT vs NRC-AS10D2323TRF
CR0805-10W-2323DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 232000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CR0805-8W-2323DT vs CR0805-10W-2323DPT
RK73H2ARTTDB2323D RES,SMT,THICK FILM,232K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation CR0805-8W-2323DT vs RK73H2ARTTDB2323D
CR102323D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR0805-8W-2323DT vs CR102323D
RM10R-232K-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc CR0805-8W-2323DT vs RM10R-232K-D
RS05K2323DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR0805-8W-2323DT vs RS05K2323DT
RK73H2AXBK2323D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR0805-8W-2323DT vs RK73H2AXBK2323D
CR0805-8W-2323DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CR0805-8W-2323DT vs CR0805-8W-2323DPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-2323DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-2323DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0805-8W-2323DT would you like to use for your alert(s)?
  • Please alert me when CR0805-8W-2323DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-8W-2323DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-2323DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-8W-2323DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-2323DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-2323DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: