Part Details for CR0805-8W-110GPT by VENKEL LTD
Overview of CR0805-8W-110GPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-8W-110GPT
CR0805-8W-110GPT CAD Models
CR0805-8W-110GPT Part Data Attributes
|
CR0805-8W-110GPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-110GPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-8W-110GPT
This table gives cross-reference parts and alternative options found for CR0805-8W-110GPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-110GPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTDB110G | RES,SMT,THICK FILM,11 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR0805-8W-110GPT vs RK73B2ARTTDB110G |
CR0805-10W-110GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0805-8W-110GPT vs CR0805-10W-110GT |
RK73B2ALTPD110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805-8W-110GPT vs RK73B2ALTPD110G |
FCF05GT-110-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-8W-110GPT vs FCF05GT-110-W |
CR0805-10W-110GPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-8W-110GPT vs CR0805-10W-110GPT |
FWF05GT-110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-8W-110GPT vs FWF05GT-110 |
RK73A2ALBK110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-110GPT vs RK73A2ALBK110G |
RK73B2AXTP110G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805-8W-110GPT vs RK73B2AXTP110G |
RK73B2ARTTEB110G | RES,SMT,THICK FILM,11 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR0805-8W-110GPT vs RK73B2ARTTEB110G |
CR0805-8W-110GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-8W-110GPT vs CR0805-8W-110GSNT-13 |