Datasheets
CR0805-8W-1001FT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Part Details for CR0805-8W-1001FT by VENKEL LTD

Overview of CR0805-8W-1001FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-8W-1001FT

Part # Distributor Description Stock Price Buy
DISTI # 2679-CR0805-8W-1001FTTR-ND
DigiKey RES 1K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 405635
In Stock
  • 5,000 $0.0035
$0.0035 Buy Now
Bristol Electronics   18405
RFQ
Bristol Electronics   5000
RFQ
Quest Components RES,THICK FILM,1KOHMS,150WV,1+/-% TOL,-100,100PPM-TC,0805-CASE 10724
  • 1 $0.5000
  • 2,668 $0.1000
  • 8,001 $0.0875
$0.0875 / $0.5000 Buy Now
NexGen Digital   15000
RFQ
DISTI # CR0805-8W-1001FT
Venkel Ltd. Chip Resistor, 0805, 1/8W, 1K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 403500
Buy Now

Part Details for CR0805-8W-1001FT

CR0805-8W-1001FT CAD Models

CR0805-8W-1001FT Part Data Attributes

CR0805-8W-1001FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0805-8W-1001FT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CR0805-8W-1001FT

This table gives cross-reference parts and alternative options found for CR0805-8W-1001FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-1001FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H2AXTED1001F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, CR0805-8W-1001FT vs RK73H2AXTED1001F
WR08X1001FGR Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CR0805-8W-1001FT vs WR08X1001FGR
RMCS1/101K01%A SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, CR0805-8W-1001FT vs RMCS1/101K01%A
RC0805FR-101K YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT CR0805-8W-1001FT vs RC0805FR-101K
CR0805-8W-1001FSNT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 CR0805-8W-1001FT vs CR0805-8W-1001FSNT
RC2012F1001FS Samsung Electro-Mechanics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CR0805-8W-1001FT vs RC2012F1001FS
RC0805FR-131K YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT CR0805-8W-1001FT vs RC0805FR-131K
MCWR08X1001FTL SPC Multicomp $0.0035 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CR0805-8W-1001FT vs MCWR08X1001FTL
CTTKFR0805FTE1001 Central Technologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CR0805-8W-1001FT vs CTTKFR0805FTE1001
RMCF0805FG1K00 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CR0805-8W-1001FT vs RMCF0805FG1K00

CR0805-8W-1001FT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-1001FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-1001FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0805-8W-1001FT would you like to use for your alert(s)?
  • Please alert me when CR0805-8W-1001FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-8W-1001FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-1001FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-8W-1001FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-1001FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-1001FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: