Part Details for CR0805-10W-6042DPT by VENKEL LTD
Overview of CR0805-10W-6042DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0805-10W-6042DPT
CR0805-10W-6042DPT CAD Models
CR0805-10W-6042DPT Part Data Attributes
|
CR0805-10W-6042DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-6042DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-6042DPT
This table gives cross-reference parts and alternative options found for CR0805-10W-6042DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-6042DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21TR6042D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR0805-10W-6042DPT vs CR21TR6042D |
AC0805DR-0760K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-6042DPT vs AC0805DR-0760K4L |
CDF080560K40.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-10W-6042DPT vs CDF080560K40.5%100PPM/KNP20 |
WF08H6042DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805-10W-6042DPT vs WF08H6042DT |
RK73H2AXTE6042D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-6042DPT vs RK73H2AXTE6042D |
RK73H2ARTTPD6042D | RES,SMT,THICK FILM,60.4K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR0805-10W-6042DPT vs RK73H2ARTTPD6042D |
RC0805DR-1060K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-6042DPT vs RC0805DR-1060K4L |
RS05K6042DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0805-10W-6042DPT vs RS05K6042DTG |
SF08H6042DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805-10W-6042DPT vs SF08H6042DGL |
CR21-6042-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CR0805-10W-6042DPT vs CR21-6042-DL |