Part Details for CR0805-10W-561GPT by VENKEL LTD
Overview of CR0805-10W-561GPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0805-10W-561GPT
CR0805-10W-561GPT CAD Models
CR0805-10W-561GPT Part Data Attributes
|
CR0805-10W-561GPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-561GPT
VENKEL LTD
Fixed Resistor, 0.1W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-561GPT
This table gives cross-reference parts and alternative options found for CR0805-10W-561GPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-561GPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTB561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73B2ATTB561G |
RK73A2ALTDD561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73A2ALTDD561G |
RK73A2ALTP561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73A2ALTP561G |
RK73B2ALTB561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73B2ALTB561G |
RK73A2ALBK561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73A2ALBK561G |
RMCG0805GT560R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-10W-561GPT vs RMCG0805GT560R |
CR0805-10W-561GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-561GPT vs CR0805-10W-561GT-13 |
RK73B2ARTTPD561G | RES,SMT,THICK FILM,560 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CR0805-10W-561GPT vs RK73B2ARTTPD561G |
RK73B2ATTDB561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RK73B2ATTDB561G |
RM73B2ATDD561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR0805-10W-561GPT vs RM73B2ATDD561G |