There are no models available for this part yet.
Overview of CR0805-10W-1384DT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
CAD Models for CR0805-10W-1384DT by VENKEL LTD
Part Data Attributes for CR0805-10W-1384DT by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1380000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for CR0805-10W-1384DT
This table gives cross-reference parts and alternative options found for CR0805-10W-1384DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-1384DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10D1384CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805-10W-1384DT vs RM10D1384CTDK-X |
CR0805-8W-1384DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1384DT vs CR0805-8W-1384DPT-13 |
CR-05DLA--1M38 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-1384DT vs CR-05DLA--1M38 |
CAS10D1384CT | Fixed Resistor, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR0805-10W-1384DT vs CAS10D1384CT |
CR0805-8W-1384DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1384DT vs CR0805-8W-1384DPT |
CR0805-8W-1384DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1384DT vs CR0805-8W-1384DT-13 |
CR0805-10W-1384DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1380000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1384DT vs CR0805-10W-1384DPT-13 |
CR-05DL7--1M38 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-1384DT vs CR-05DL7--1M38 |
CR-05DL6--1M38 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-1384DT vs CR-05DL6--1M38 |
CR0805-8W-1384DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1380000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1384DT vs CR0805-8W-1384DSNT |