-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-10W-1333FT
|
Venkel Ltd. | Chip Resistor, 0805, 1/10W, 133K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-1333FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-1333FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-10W-1333FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-1333FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC10F1333TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CR0805-10W-1333FT vs NRC10F1333TR10F |
MC0805P-1333-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR0805-10W-1333FT vs MC0805P-1333-FBW |
CRCW0805133KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805-10W-1333FT vs CRCW0805133KFKTA |
RC0805FR-10133K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805-10W-1333FT vs RC0805FR-10133K |
RMNW20K1333FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR0805-10W-1333FT vs RMNW20K1333FTP |
FCF05FV-1333 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-10W-1333FT vs FCF05FV-1333 |
RK73H2AGTDB1333F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-1333FT vs RK73H2AGTDB1333F |
CR-05FLD--133K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-1333FT vs CR-05FLD--133K |
RK73H2ARTTEB1333F | RES,SMT,THICK FILM,133K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | CR0805-10W-1333FT vs RK73H2ARTTEB1333F |
CRCW0805133KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 133000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805-10W-1333FT vs CRCW0805133KFKTB |