-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-10W-1214FT
|
Venkel Ltd. | Chip Resistor, 0805, 1/10W, 1.21M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-1214FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-1214FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-10W-1214FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-1214FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08051M211%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-10W-1214FT vs ADF08051M211%100PPM/KKS |
MCR10ERTF1214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CR0805-10W-1214FT vs MCR10ERTF1214 |
AR0805FR-071M21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0805-10W-1214FT vs AR0805FR-071M21 |
CRCW08051M21FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805-10W-1214FT vs CRCW08051M21FKTA |
RC0805FR-071M21L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-1214FT vs RC0805FR-071M21L |
CR0805-8W-1214FT | Fixed Resistor, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805-10W-1214FT vs CR0805-8W-1214FT |
RTT051214FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-10W-1214FT vs RTT051214FP2 |
9C08052A1214FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR0805-10W-1214FT vs 9C08052A1214FKAFT |
CR0805F1M21P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805-10W-1214FT vs CR0805F1M21P10 |
FCF05FV-1214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-10W-1214FT vs FCF05FV-1214 |