Part Details for CR06TR9531D by Akahane Electronics Ind Corp
Overview of CR06TR9531D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR9531D
CR06TR9531D CAD Models
CR06TR9531D Part Data Attributes
|
CR06TR9531D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR9531D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR9531D
This table gives cross-reference parts and alternative options found for CR06TR9531D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR9531D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7D9K53L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR06TR9531D vs RC0201DR-7D9K53L |
RK73H1HLTB9531D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | CR06TR9531D vs RK73H1HLTB9531D |
RC0201DR-079K53L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06TR9531D vs RC0201DR-079K53L |
RC0201DR-139K53L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06TR9531D vs RC0201DR-139K53L |
RC0201DR-7C9K53L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR06TR9531D vs RC0201DR-7C9K53L |
NRC-AS02D9531TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | CR06TR9531D vs NRC-AS02D9531TRF |
9C02017A9531DLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR06TR9531D vs 9C02017A9531DLPF7 |
RM02DTN9531 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | TA-I Technology Co Ltd | CR06TR9531D vs RM02DTN9531 |
RTT019531DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06TR9531D vs RTT019531DH5 |
CR259531D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR06TR9531D vs CR259531D |