CR06TR4531F
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of CR06TR4531F by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR06TR4531F by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR06TR4531F by Akahane Electronics Ind Corp

CR06TR4531F
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CR06TR4531F
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for CR06TR4531F

This table gives cross-reference parts and alternative options found for CR06TR4531F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR4531F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR06-4531FV Fixed Resistor, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd CR06TR4531F vs CR06-4531FV
232280684532 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR06TR4531F vs 232280684532
CR254531F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR06TR4531F vs CR254531F
RTT014531FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec CR06TR4531F vs RTT014531FH0
RC01W4531FC Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR06TR4531F vs RC01W4531FC
CPW05-4531-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR06TR4531F vs CPW05-4531-FK
RC0201FR-134K53P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CR06TR4531F vs RC0201FR-134K53P
NRC-AS02F4531TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP NIC Components Corp CR06TR4531F vs NRC-AS02F4531TRF
WR02X4531FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation CR06TR4531F vs WR02X4531FQL
RC01W4531FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR06TR4531F vs RC01W4531FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR06TR4531F by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR06TR4531F by Akahane Electronics Ind Corp

  • Please alert me when CR06TR4531F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR06TR4531F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR06TR4531F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR06TR4531F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR06TR4531F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR06TR4531F by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: