Part Details for CR06TR1183F by Akahane Electronics Ind Corp
Overview of CR06TR1183F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR1183F
CR06TR1183F CAD Models
CR06TR1183F Part Data Attributes
|
CR06TR1183F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR1183F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR1183F
This table gives cross-reference parts and alternative options found for CR06TR1183F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR1183F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF02FT1183 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR06TR1183F vs RMF02FT1183 |
RC0201FR-7D118KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR06TR1183F vs RC0201FR-7D118KL |
CR06-1183FV | Fixed Resistor, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR06TR1183F vs CR06-1183FV |
RC0201FR-07118K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1183F vs RC0201FR-07118K |
232280661184L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1183F vs 232280661184L |
RC0201FR-07118KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06TR1183F vs RC0201FR-07118KP |
232280681184 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1183F vs 232280681184 |
BCTS000201-1183FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR06TR1183F vs BCTS000201-1183FTH |
NRC-AS02F1183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | CR06TR1183F vs NRC-AS02F1183TRF |
CPW05-1183-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06TR1183F vs CPW05-1183-FK |