Part Details for CR06TR1181F by Akahane Electronics Ind Corp
Overview of CR06TR1181F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR1181F
CR06TR1181F CAD Models
CR06TR1181F Part Data Attributes
|
CR06TR1181F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR1181F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR1181F
This table gives cross-reference parts and alternative options found for CR06TR1181F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR1181F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCL02F1181TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | CR06TR1181F vs NRCL02F1181TRF |
RC01W1181FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR06TR1181F vs RC01W1181FB |
RM02FLN1181 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | CR06TR1181F vs RM02FLN1181 |
RC0201FR-071K18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CR06TR1181F vs RC0201FR-071K18 |
CR05-1181-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR06TR1181F vs CR05-1181-FY |
RC0201FR-071K18P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR06TR1181F vs RC0201FR-071K18P |
RC01W1181FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR06TR1181F vs RC01W1181FCL |
CR-01FL6--1K18- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR06TR1181F vs CR-01FL6--1K18- |
RC0201FR-131K18L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR06TR1181F vs RC0201FR-131K18L |
ERJ1GNF1181C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1180ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CR06TR1181F vs ERJ1GNF1181C |