Part Details for CR06TR1020F by Akahane Electronics Ind Corp
Overview of CR06TR1020F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06TR1020F
CR06TR1020F CAD Models
CR06TR1020F Part Data Attributes
|
CR06TR1020F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR06TR1020F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06TR1020F
This table gives cross-reference parts and alternative options found for CR06TR1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-13102RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06TR1020F vs RC0201FR-13102RP |
232280661021L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1020F vs 232280661021L |
RC0201FR-07102R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1020F vs RC0201FR-07102R |
9C02017A1020FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR06TR1020F vs 9C02017A1020FLPF3 |
RTT011020FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06TR1020F vs RTT011020FTH |
RM02F1020CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR06TR1020F vs RM02F1020CT |
CR-01FL6--102R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR06TR1020F vs CR-01FL6--102R- |
RM02FTN1020 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR06TR1020F vs RM02FTN1020 |
RC0201FR-13102R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06TR1020F vs RC0201FR-13102R |
RTT011020FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 102ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06TR1020F vs RTT011020FH5 |