Part Details for CR0603FA4222G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR0603FA4222G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603FA4222G
CR0603FA4222G CAD Models
CR0603FA4222G Part Data Attributes
|
CR0603FA4222G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0603FA4222G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603FA4222G
This table gives cross-reference parts and alternative options found for CR0603FA4222G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603FA4222G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034222FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603FA4222G vs CRCW06034222FRT5 |
WR06X4222FTLJ | Fixed Resistor, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0603FA4222G vs WR06X4222FTLJ |
CR0603-16W-4222FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603FA4222G vs CR0603-16W-4222FT |
ERJ3EKF4222V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603FA4222G vs ERJ3EKF4222V |
CR0603TT100X42.2K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR0603FA4222G vs CR0603TT100X42.2K+-1% |
RK73H1JLTP4222F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603FA4222G vs RK73H1JLTP4222F |
ADF060342K21%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603FA4222G vs ADF060342K21%100PPM/KKP20 |
RK73H1JGTP4222F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603FA4222G vs RK73H1JGTP4222F |
NRCA06F4222TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | CR0603FA4222G vs NRCA06F4222TR10QYF |
CR-03FL7--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603FA4222G vs CR-03FL7--42K2 |