Part Details for CR0603F7680T1LF by Chip Technologies Inc
Overview of CR0603F7680T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603F7680T1LF
CR0603F7680T1LF CAD Models
CR0603F7680T1LF Part Data Attributes
|
CR0603F7680T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F7680T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F7680T1LF
This table gives cross-reference parts and alternative options found for CR0603F7680T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F7680T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-7680F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR0603F7680T1LF vs CR10-7680F-D |
RPC167680F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Dubilier | CR0603F7680T1LF vs RPC167680F |
CR10-7680F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR0603F7680T1LF vs CR10-7680F-T |
RM06F7680BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603F7680T1LF vs RM06F7680BP |
MC0.063W06031%768R | RES,SMT,THICK FILM,768 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SPC Multicomp | CR0603F7680T1LF vs MC0.063W06031%768R |
MCR03EZHFX7680 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F7680T1LF vs MCR03EZHFX7680 |
MCR03FZHFX7680 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F7680T1LF vs MCR03FZHFX7680 |