There are no models available for this part yet.
Overview of CR0603F3K83P100.125W by Ever Ohms Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AHS6-1.25#WTRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-1.25#WTRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-1.25#WTRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for CR0603F3K83P100.125W by Ever Ohms Technology Co Ltd
Part Data Attributes for CR0603F3K83P100.125W by Ever Ohms Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVER OHMS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.4 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
3830 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR0603F3K83P100.125W
This table gives cross-reference parts and alternative options found for CR0603F3K83P100.125W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F3K83P100.125W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS03K3831FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F3K83P100.125W vs RS03K3831FTL |
RS03K3831FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F3K83P100.125W vs RS03K3831FB |
RMS06R-3K83-F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RFE International Inc | CR0603F3K83P100.125W vs RMS06R-3K83-F |
RC03K3831FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F3K83P100.125W vs RC03K3831FTL |
RC03K3831FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR0603F3K83P100.125W vs RC03K3831FCG |
MC0603-3831-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K83P100.125W vs MC0603-3831-FBQ |
MC0603P-3831-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K83P100.125W vs MC0603P-3831-FB |
CR0603F3K83P05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ever Ohms Technology Co Ltd | CR0603F3K83P100.125W vs CR0603F3K83P05 |
RS03K3831FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Fenghua (HK) Electronics Ltd | CR0603F3K83P100.125W vs RS03K3831FT |
MC0603W-3831-FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RCD Components Inc | CR0603F3K83P100.125W vs MC0603W-3831-FB |