Part Details for CR0603F3K4P200.125W by Ever Ohms Technology Co Ltd
Overview of CR0603F3K4P200.125W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1113D125WO-DB | Renesas Electronics Corporation | ADC1113D125WO demo board; compliant with Lattice, Altera, Xilinx FPGA boards through specific connectors | |
ADC1213D125W1-DB | Renesas Electronics Corporation | ADC1213D125W1 demo board | |
ADC1413D125W1-DB | Renesas Electronics Corporation | ADC1413D125W1 demo board |
Part Details for CR0603F3K4P200.125W
CR0603F3K4P200.125W CAD Models
CR0603F3K4P200.125W Part Data Attributes
|
CR0603F3K4P200.125W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0603F3K4P200.125W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F3K4P200.125W
This table gives cross-reference parts and alternative options found for CR0603F3K4P200.125W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F3K4P200.125W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603-3401-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0603F3K4P200.125W vs MC0603-3401-FTW |
MC0603P-3401-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K4P200.125W vs MC0603P-3401-FT |
MC0603-3401-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0603F3K4P200.125W vs MC0603-3401-FT101W |
MC0603P-3401-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K4P200.125W vs MC0603P-3401-FT101 |
RC03K3401FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F3K4P200.125W vs RC03K3401FBL |
MC0603-3401-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K4P200.125W vs MC0603-3401-FTQ |
CHP0603K3401FGPE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603F3K4P200.125W vs CHP0603K3401FGPE |
RC0603F3401 | RES,SMT,THICK FILM,3.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Synton-Tech Corp | CR0603F3K4P200.125W vs RC0603F3401 |
MC0603P-3401-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | CR0603F3K4P200.125W vs MC0603P-3401-FB101Q |
RS03K3401FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0603F3K4P200.125W vs RS03K3401FCG |