Part Details for CR0603F24R3T1LF by New Sincere Electronics Co Ltd
Overview of CR0603F24R3T1LF by New Sincere Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603F24R3T1LF
CR0603F24R3T1LF CAD Models
CR0603F24R3T1LF Part Data Attributes
|
CR0603F24R3T1LF
New Sincere Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0603F24R3T1LF
New Sincere Electronics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW SINCERE ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CR0603(F) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603(F) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F24R3T1LF
This table gives cross-reference parts and alternative options found for CR0603F24R3T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F24R3T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-24R3F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR0603F24R3T1LF vs CR10-24R3F-T |
CR0324R3F0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | CR0603F24R3T1LF vs CR0324R3F0 |
RM06FT24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CR0603F24R3T1LF vs RM06FT24R3 |
RGC1/16K24R3FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | CR0603F24R3T1LF vs RGC1/16K24R3FBA |
RM06FBN24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0603F24R3T1LF vs RM06FBN24R3 |
9C06031A24R3FKAF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | CR0603F24R3T1LF vs 9C06031A24R3FKAF4 |
MCR03EZHFX24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F24R3T1LF vs MCR03EZHFX24R3 |
FCR03FT-24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603F24R3T1LF vs FCR03FT-24R3 |
RM06FB24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CR0603F24R3T1LF vs RM06FB24R3 |
FCR03FV-24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603F24R3T1LF vs FCR03FV-24R3 |