There are no models available for this part yet.
Overview of CR0603F-57R6FI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR0603F-57R6FI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.8120 | Buy Now |
CAD Models for CR0603F-57R6FI by TT Electronics Resistors
Part Data Attributes for CR0603F-57R6FI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
57.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CR0603F-57R6FI
This table gives cross-reference parts and alternative options found for CR0603F-57R6FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F-57R6FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S060357R61%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-S060357R61%100PPM/KKP10 |
CDF-K060357R61%100PPM/KKP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-K060357R61%100PPM/KKP20 |
CDF-N060357R61%100PPM/KKP5 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-N060357R61%100PPM/KKP5 |
CDF-S060357R61%100PPM/KKP5 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-S060357R61%100PPM/KKP5 |
PWC0603AS-57R6FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR0603F-57R6FI vs PWC0603AS-57R6FT1 |
PWC0603AS-57R6FPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR0603F-57R6FI vs PWC0603AS-57R6FPB |
DSC0603AS57R6FPB | Fixed Resistor, Thick Film, 0.125W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR0603F-57R6FI vs DSC0603AS57R6FPB |
CDF-N060357R61%100PPM/KKS | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-N060357R61%100PPM/KKS |
CDF-K060357R61%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF-K060357R61%100PPM/KKP10 |
CDF060357R61%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Microtech GmbH Electronic | CR0603F-57R6FI vs CDF060357R61%100PPM/KKP20 |