Part Details for CR0603F-511RJI by TT Electronics Resistors
Overview of CR0603F-511RJI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603F-511RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
Part Details for CR0603F-511RJI
CR0603F-511RJI CAD Models
CR0603F-511RJI Part Data Attributes
|
CR0603F-511RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR0603F-511RJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603F-511RJI
This table gives cross-reference parts and alternative options found for CR0603F-511RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F-511RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603G-511RJICECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs CR0603G-511RJICECC40401-008 |
PWC0603AS-511RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs PWC0603AS-511RJPB |
PWC0603-511RJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs PWC0603-511RJI |
PWC0603AS-511RJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs PWC0603AS-511RJI |
CR0603F-511RJPBCECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs CR0603F-511RJPBCECC40401-008 |
PWC0603-511RJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs PWC0603-511RJPB |
DSC0603AS511RJT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs DSC0603AS511RJT1 |
PWC0603AS-511RJT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F-511RJI vs PWC0603AS-511RJT1 |