-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8712
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Series Rohs Compliant: Yes |Bourns CR0603AFX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3951 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
69AK4171
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AFX-1001ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 | Buy Now |
DISTI #
118-CR0603AFX-1001ELFCT-ND
|
DigiKey | RES 1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52691 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603AFX-1001ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
68AH8712
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68AH8712) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 4759 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
652-CR0603AFX1001ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100 RoHS: Compliant | 26798 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71981474
|
RS | Thick Film Chip Resistor, 0603 1k 1% 100mW ,AEC-Q | Bourns CR0603AFX-1001ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel |
140000 In Stock |
|
$0.0044 / $0.0078 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$0.0052 / $0.0057 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel |
140000 In Stock |
|
$0.0044 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603AFX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0603AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K1001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AFX-1001ELF vs RMGW16K1001FB |
HQ03WGF1001TCE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR0603AFX-1001ELF vs HQ03WGF1001TCE |
NRCS06F1001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CR0603AFX-1001ELF vs NRCS06F1001TRF |
FCF03FT1001 | RES,SMT,THICK FILM,1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CR0603AFX-1001ELF vs FCF03FT1001 |
HQ03WGF1001TEE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR0603AFX-1001ELF vs HQ03WGF1001TEE |
NMCT0603FG1K00 | RESISTOR, 0.1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603AFX-1001ELF vs NMCT0603FG1K00 |
9C06031A1001FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | CR0603AFX-1001ELF vs 9C06031A1001FKPF4 |
RMC06031K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | CR0603AFX-1001ELF vs RMC06031K1% |
RK73H1JLTPD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFX-1001ELF vs RK73H1JLTPD1001F |
CR0603-16W-1001FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0603AFX-1001ELF vs CR0603-16W-1001FSNT |