Part Details for CR0603AFX-1001EAS by Bourns Inc
Overview of CR0603AFX-1001EAS by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-1001EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0588
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-1001EAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2157 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
69AK4170
|
Newark | Res, 1K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AFX-1001EAS Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
CR0603AFX-1001EASCT-ND
|
DigiKey | RESA-AS 0603 1K 1% 100MW TC100 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14467 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-1001EAS
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0603AFX-1001EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
16AH0588
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2157 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
652-CR0603AFX1001EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 1k 1% 100mW TC100 RoHS: Compliant | 13441 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71764018
|
RS | Resistor, AS 0603 1k 1% 100mW TC100 | Bourns CR0603AFX-1001EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant |
55000 In Stock |
|
$0.0046 / $0.0083 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant |
55000 In Stock |
|
$0.0046 / $0.0083 | Buy Now |
Part Details for CR0603AFX-1001EAS
CR0603AFX-1001EAS CAD Models
CR0603AFX-1001EAS Part Data Attributes:
|
CR0603AFX-1001EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-1001EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-1001EAS
This table gives cross-reference parts and alternative options found for CR0603AFX-1001EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-1001EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K1001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AFX-1001EAS vs RMGW16K1001FB |
HQ03WGF1001TCE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR0603AFX-1001EAS vs HQ03WGF1001TCE |
NRCS06F1001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CR0603AFX-1001EAS vs NRCS06F1001TRF |
FCF03FT1001 | RES,SMT,THICK FILM,1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | CR0603AFX-1001EAS vs FCF03FT1001 |
HQ03WGF1001TEE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR0603AFX-1001EAS vs HQ03WGF1001TEE |
NMCT0603FG1K00 | RESISTOR, 0.1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603AFX-1001EAS vs NMCT0603FG1K00 |
9C06031A1001FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | CR0603AFX-1001EAS vs 9C06031A1001FKPF4 |
RMC06031K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | CR0603AFX-1001EAS vs RMC06031K1% |
RK73H1JLTPD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFX-1001EAS vs RK73H1JLTPD1001F |
CR0603-16W-1001FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0603AFX-1001EAS vs CR0603-16W-1001FSNT |