Part Details for CR0603-JW-822EPF by Bourns Inc
Overview of CR0603-JW-822EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-JW-822EPF
CR0603-JW-822EPF CAD Models
CR0603-JW-822EPF Part Data Attributes
|
CR0603-JW-822EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-822EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-JW-822EPF
This table gives cross-reference parts and alternative options found for CR0603-JW-822EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-822EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270270822 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-JW-822EPF vs 232270270822 |
RK73B1JRTBK822J | RES,SMT,THICK FILM,8.2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR0603-JW-822EPF vs RK73B1JRTBK822J |
CRCW06038K20JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-822EPF vs CRCW06038K20JNEAIF |
CR0603-16W-822JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-822EPF vs CR0603-16W-822JPT-13 |
RK73B1JLBK822J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-JW-822EPF vs RK73B1JLBK822J |
RMCF0603GT8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603-JW-822EPF vs RMCF0603GT8K20 |
CRCW06038K20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-822EPF vs CRCW06038K20JNEBC |
CRCW0603822JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-822EPF vs CRCW0603822JRT5-PB |
RK73B1JRTTP822J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-JW-822EPF vs RK73B1JRTTP822J |
D11/CRCW0603-IF2008K25%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-JW-822EPF vs D11/CRCW0603-IF2008K25%ET5E3 |