CR0603-JW-560EPF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of CR0603-JW-560EPF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for CR0603-JW-560EPF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603-JW-560EPF by Bourns Inc

CR0603-JW-560EPF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-JW-560EPF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CR0603-JW-560EPF

This table gives cross-reference parts and alternative options found for CR0603-JW-560EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-560EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JRTBK560J RES,SMT,THICK FILM,56 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation CR0603-JW-560EPF vs RK73B1JRTBK560J
RM06J560CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR0603-JW-560EPF vs RM06J560CTDK
CRCW0603560J200RT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-JW-560EPF vs CRCW0603560J200RT1
ERJ3GEYJ560V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CR0603-JW-560EPF vs ERJ3GEYJ560V
232270270569 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-JW-560EPF vs 232270270569
PF03WAJ0560T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR0603-JW-560EPF vs PF03WAJ0560T5E
D1106030A5609JMU Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-JW-560EPF vs D1106030A5609JMU
CRCW060356R0JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-JW-560EPF vs CRCW060356R0JNEAC
CRCW0603560JRT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CR0603-JW-560EPF vs CRCW0603560JRT5-PB
CR0603-16W-560JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CR0603-JW-560EPF vs CR0603-16W-560JPT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-JW-560EPF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-JW-560EPF by Bourns Inc

  • Please alert me when CR0603-JW-560EPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0603-JW-560EPF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-JW-560EPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0603-JW-560EPF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-JW-560EPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-JW-560EPF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: