CR0603-FX-4702ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CR0603-FX-4702ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-FX-4702ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK4153
Newark Res, 47K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-FX-4702ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 5,000 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.0030 Buy Now
DISTI # 33AK8368
Newark Res, 47K, 1%, 0.1W, Thick Film, 0603, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Bourns CR0603-FX-4702ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4323
  • 1 $0.1140
  • 25 $0.0110
  • 50 $0.0100
  • 100 $0.0080
$0.0080 / $0.1140 Buy Now
DISTI # 79AH0599
Newark Res 0603 47K 1% 100Mw Tc100 Rohs Compliant: Yes |Bourns CR0603-FX-4702ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0060
  • 10,000 $0.0040
$0.0040 / $0.0060 Buy Now
DISTI # 06X5138
Newark Res, Thick Film, 47K, 1%, 0.1W, 0603, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-4702ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1000
  • 25 $0.0170
  • 50 $0.0120
  • 100 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # CR0603-FX-4702ELFCT-ND
DigiKey RES SMD 47K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 277945
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 25,000 $0.0023
  • 35,000 $0.0022
  • 50,000 $0.0020
  • 125,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # CR0603-FX-4702ELF
Avnet Americas SMD Chip Resistor, 47 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-4702ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 25000
  • 5,000 $0.0023
  • 10,000 $0.0023
  • 20,000 $0.0022
  • 30,000 $0.0022
  • 40,000 $0.0022
  • 50,000 $0.0013
  • 500,000 $0.0013
$0.0013 / $0.0023 Buy Now
DISTI # 33AK8368
Avnet Americas SMD Chip Resistor, 47 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK8368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 4323 Partner Stock
  • 1 $0.1140
  • 25 $0.0110
  • 50 $0.0100
  • 100 $0.0080
$0.0080 / $0.1140 Buy Now
DISTI # 652-CR0603FX-4702ELF
Mouser Electronics Thick Film Resistors - SMD 47K ohm 1% RoHS: Compliant 67330
  • 1 $0.1100
  • 10 $0.0110
  • 100 $0.0080
  • 1,000 $0.0060
  • 5,000 $0.0040
  • 50,000 $0.0020
$0.0020 / $0.1100 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/10 W - 47 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 300000 In Stock
  • 10,000 $0.0027
  • 50,000 $0.0023
  • 100,000 $0.0022
  • 150,000 $0.0021
  • 250,000 $0.0020
  • 500,000 $0.0019
  • 1,000,000 $0.0018
$0.0018 / $0.0027 Buy Now
DISTI # CR0603-FX-4702ELF
TTI Thick Film Resistors - SMD 47K ohm 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel Americas - 0
  • 25,000 $0.0022
$0.0022 Buy Now
DISTI # CR0603-FX-4702ELF
Avnet Abacus SMD Chip Resistor, 47 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-4702ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601045433
Chip1Stop Res Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R RoHS: Compliant 25000
  • 25,000 $0.0023
$0.0023 Buy Now
Master Electronics Thick Film Chip Resistor - 1/10 W - 47 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 300000 In Stock
  • 10,000 $0.0027
  • 50,000 $0.0023
  • 100,000 $0.0022
  • 150,000 $0.0021
  • 250,000 $0.0020
  • 500,000 $0.0019
  • 1,000,000 $0.0018
$0.0018 / $0.0027 Buy Now

CAD Models for CR0603-FX-4702ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0603-FX-4702ELF by Bourns Inc

CR0603-FX-4702ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
47000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-FX-4702ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0603-FX-4702ELF

This table gives cross-reference parts and alternative options found for CR0603-FX-4702ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-4702ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D1106038B4702FB5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR0603-FX-4702ELF vs D1106038B4702FB5
RK73H1JGTDD4702F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-FX-4702ELF vs RK73H1JGTDD4702F
RK73H1JLTDD4702F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-FX-4702ELF vs RK73H1JLTDD4702F
RMCF0603FG47K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0603-FX-4702ELF vs RMCF0603FG47K0
RC0603FR-1347KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-FX-4702ELF vs RC0603FR-1347KP
RK73H1JTTD4702F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-FX-4702ELF vs RK73H1JTTD4702F
NRC-AS06F4702TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CR0603-FX-4702ELF vs NRC-AS06F4702TRF
CR164702F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR0603-FX-4702ELF vs CR164702F
RK73H1JTTDD4702F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-FX-4702ELF vs RK73H1JTTDD4702F
WR06X4702FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CR0603-FX-4702ELF vs WR06X4702FGL

Related Parts for CR0603-FX-4702ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-FX-4702ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-FX-4702ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0603-FX-4702ELF would you like to use for your alert(s)?
  • Please alert me when CR0603-FX-4702ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-FX-4702ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-FX-4702ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-FX-4702ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-FX-4702ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-FX-4702ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: