CR0603-FX-40R2ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CR0603-FX-40R2ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-FX-40R2ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J5386
Newark Resistor, ruthenium Oxide,40.2Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-40R2ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # CR0603-FX-40R2ELFCT-ND
DigiKey RES SMD 40.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17156
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0128
  • 100 $0.0106
  • 500 $0.0072
  • 1,000 $0.0062
  • 5,000 $0.0045
  • 10,000 $0.0040
  • 25,000 $0.0034
  • 35,000 $0.0033
  • 50,000 $0.0031
  • 125,000 $0.0028
$0.0028 / $0.1000 Buy Now
DISTI # CR0603-FX-40R2ELF
Avnet Americas SMD Chip Resistor, 40.2 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-40R2ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0023
  • 35,000 $0.0023
  • 60,000 $0.0014
  • 125,000 $0.0013
  • 250,000 $0.0013
  • 1,250,000 $0.0013
  • 2,500,000 $0.0013
$0.0013 / $0.0023 Buy Now
DISTI # 652-CR0603FX-40R2ELF
Mouser Electronics Thick Film Resistors - SMD 40.2 ohm 1% RoHS: Compliant 95981
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0080
  • 1,000 $0.0050
  • 5,000 $0.0040
  • 50,000 $0.0030
  • 100,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V36:1790_06249260
Arrow Electronics Res Thick Film 0603 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2405 Americas - 45000
  • 30,000 $0.0028
  • 125,000 $0.0026
$0.0026 / $0.0028 Buy Now
DISTI # V72:2272_06249260
Arrow Electronics Res Thick Film 0603 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1822 Container: Cut Strips Americas - 24469
  • 1 $0.0160
  • 10 $0.0145
  • 25 $0.0131
  • 100 $0.0116
  • 250 $0.0101
  • 500 $0.0087
  • 1,000 $0.0072
  • 3,000 $0.0058
  • 6,000 $0.0043
  • 15,000 $0.0028
$0.0028 / $0.0160 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/10 W - 40.2 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0034
  • 50,000 $0.0021
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0016
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0034 Buy Now
DISTI # 77795403
Verical Res Thick Film 0603 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 5000 Date Code: 2405 Americas - 45000
  • 30,000 $0.0028
  • 125,000 $0.0026
$0.0026 / $0.0028 Buy Now
DISTI # 30311695
Verical Res Thick Film 0603 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1822 Americas - 24469
  • 4,546 $0.0058
  • 6,000 $0.0043
  • 15,000 $0.0028
$0.0028 / $0.0058 Buy Now
DISTI # CR0603-FX-40R2ELF
TTI Thick Film Resistors - SMD 40.2 ohm 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel Americas - 0
  • 25,000 $0.0017
$0.0017 Buy Now
DISTI # CR0603-FX-40R2ELF
Avnet Abacus SMD Chip Resistor, 40.2 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-40R2ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600334604
Chip1Stop Res Thick Film 0603 40.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Paper Tape on Plastic Reel RoHS: Compliant 45000
  • 125,000 $0.0026
$0.0026 Buy Now
DISTI # C1S134601143683
Chip1Stop Surface Mount Resistor RoHS: Compliant 24469
  • 250 $0.0101
  • 500 $0.0087
  • 1,000 $0.0072
  • 3,000 $0.0058
  • 6,000 $0.0043
  • 15,000 $0.0028
$0.0028 / $0.0101 Buy Now
Master Electronics Thick Film Chip Resistor - 1/10 W - 40.2 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0034
  • 50,000 $0.0021
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0016
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0034 Buy Now

CAD Models for CR0603-FX-40R2ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0603-FX-40R2ELF by Bourns Inc

CR0603-FX-40R2ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
40.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-FX-40R2ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0603-FX-40R2ELF

This table gives cross-reference parts and alternative options found for CR0603-FX-40R2ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-40R2ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270484029L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR0603-FX-40R2ELF vs 232270484029L
CR0603T100X40.2R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc CR0603-FX-40R2ELF vs CR0603T100X40.2R+-1%
CR0603T100X40R2+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CR0603-FX-40R2ELF vs CR0603T100X40R2+/-1%
CR-03FLF--40R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR0603-FX-40R2ELF vs CR-03FLF--40R2
CRCW060340R2FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603-FX-40R2ELF vs CRCW060340R2FKEA
RK73H1JRTTDD40R2F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0603-FX-40R2ELF vs RK73H1JRTTDD40R2F
RC0603FR-1340R2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-FX-40R2ELF vs RC0603FR-1340R2L
232270484029 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR0603-FX-40R2ELF vs 232270484029
CR-03FL7--40R2- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh CR0603-FX-40R2ELF vs CR-03FL7--40R2-
CR0603-10W-40R2FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CR0603-FX-40R2ELF vs CR0603-10W-40R2FT

Related Parts for CR0603-FX-40R2ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-FX-40R2ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-FX-40R2ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0603-FX-40R2ELF would you like to use for your alert(s)?
  • Please alert me when CR0603-FX-40R2ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-FX-40R2ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-FX-40R2ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-FX-40R2ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-FX-40R2ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-FX-40R2ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: