Datasheets
CR0603-FX-2150ELF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for CR0603-FX-2150ELF by Bourns Inc

Overview of CR0603-FX-2150ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-FX-2150ELF

Part # Distributor Description Stock Price Buy
DISTI # 02J2075
Newark Resistor, ruthenium Oxide,215Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-2150ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 118-CR0603-FX-2150ELFCT-ND
DigiKey RES SMD 215 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15000
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0128
  • 100 $0.0106
  • 500 $0.0072
  • 1,000 $0.0062
  • 5,000 $0.0045
  • 10,000 $0.0040
  • 25,000 $0.0034
  • 35,000 $0.0033
  • 50,000 $0.0031
  • 125,000 $0.0028
$0.0028 / $0.1000 Buy Now
DISTI # CR0603-FX-2150ELF
Avnet Americas SMD Chip Resistor, 215 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-2150ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0023
  • 35,000 $0.0023
  • 60,000 $0.0014
  • 125,000 $0.0013
  • 250,000 $0.0013
  • 1,250,000 $0.0013
  • 2,500,000 $0.0013
$0.0013 / $0.0023 Buy Now
DISTI # 652-CR0603FX-2150ELF
Mouser Electronics Thick Film Resistors - SMD 215 ohm 1% RoHS: Compliant 155090
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0080
  • 1,000 $0.0050
  • 5,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/10 W - 215 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0033
  • 50,000 $0.0020
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0015
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0033 Buy Now
Bristol Electronics   4500
RFQ
Quest Components RESISTOR, 0.1 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 0603 3600
  • 1 $0.0120
  • 418 $0.0080
  • 2,501 $0.0040
$0.0040 / $0.0120 Buy Now
DISTI # CR0603-FX-2150ELF
Avnet Abacus SMD Chip Resistor, 215 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-2150ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/10 W - 215 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0033
  • 50,000 $0.0020
  • 100,000 $0.0017
  • 150,000 $0.0016
  • 250,000 $0.0015
  • 500,000 $0.0015
  • 1,000,000 $0.0014
$0.0014 / $0.0033 Buy Now

Part Details for CR0603-FX-2150ELF

CR0603-FX-2150ELF CAD Models

CR0603-FX-2150ELF Part Data Attributes

CR0603-FX-2150ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0603-FX-2150ELF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 12 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 215 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR0603-FX-2150ELF

This table gives cross-reference parts and alternative options found for CR0603-FX-2150ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-2150ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT032150FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-FX-2150ELF vs RTT032150FP3
RK73H1JTTDD2150F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-FX-2150ELF vs RK73H1JTTDD2150F
WR06X2150FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CR0603-FX-2150ELF vs WR06X2150FQL
CDP0603215R1%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-FX-2150ELF vs CDP0603215R1%100PPM/KKP10
RMCF0603FT215R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CR0603-FX-2150ELF vs RMCF0603FT215R
ADF0603215R1%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-FX-2150ELF vs ADF0603215R1%100PPM/KKP20
RTT032150FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-FX-2150ELF vs RTT032150FP4
CDP0603215R1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-FX-2150ELF vs CDP0603215R1%100PPM/KNP10
WR06X2150FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CR0603-FX-2150ELF vs WR06X2150FTL
CRCW0603215RFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-FX-2150ELF vs CRCW0603215RFKEBC

CR0603-FX-2150ELF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-FX-2150ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-FX-2150ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0603-FX-2150ELF would you like to use for your alert(s)?
  • Please alert me when CR0603-FX-2150ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-FX-2150ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-FX-2150ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-FX-2150ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-FX-2150ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-FX-2150ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: