Part Details for CR0603-16W-9103DPT by VENKEL LTD
Overview of CR0603-16W-9103DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-9103DPT
CR0603-16W-9103DPT CAD Models
CR0603-16W-9103DPT Part Data Attributes
|
CR0603-16W-9103DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-9103DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-9103DPT
This table gives cross-reference parts and alternative options found for CR0603-16W-9103DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-9103DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K914DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-9103DPT vs RMC16K914DTP |
RK73H1JLTP9103D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-9103DPT vs RK73H1JLTP9103D |
CR0603-10W-9103DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9103DPT vs CR0603-10W-9103DPT |
ERJS03D9103V | Fixed Resistor, | Panasonic Electronic Components | CR0603-16W-9103DPT vs ERJS03D9103V |
RC0603DR-07910KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-9103DPT vs RC0603DR-07910KP |
SF06H9103DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-16W-9103DPT vs SF06H9103DBL |
RK73H1JTTP9103D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-9103DPT vs RK73H1JTTP9103D |
RK73H1JRTBK9103D | RES,SMT,THICK FILM,910K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | CR0603-16W-9103DPT vs RK73H1JRTBK9103D |
AC0603DR-10910KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-9103DPT vs AC0603DR-10910KL |
CR0603-16W-9103DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9103DPT vs CR0603-16W-9103DPT-13 |