Part Details for CR0603-16W-82R0DPT by VENKEL LTD
Overview of CR0603-16W-82R0DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-82R0DPT
CR0603-16W-82R0DPT CAD Models
CR0603-16W-82R0DPT Part Data Attributes
|
CR0603-16W-82R0DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-82R0DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-82R0DPT
This table gives cross-reference parts and alternative options found for CR0603-16W-82R0DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-82R0DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X82R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR0603-16W-82R0DPT vs CR0603T100X82R+/-0.5% |
RK73H1JGTP82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-82R0DPT vs RK73H1JGTP82R0D |
RTT0382R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-82R0DPT vs RTT0382R0DP3 |
RK73H1JLTD82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-82R0DPT vs RK73H1JLTD82R0D |
CR0603-10W-82R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-82R0DPT vs CR0603-10W-82R0DPT-13 |
RMC16K820DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-82R0DPT vs RMC16K820DTP |
ERJS03D82R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-16W-82R0DPT vs ERJS03D82R0V |
RC0603DR-1382RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-82R0DPT vs RC0603DR-1382RP |
RK73H1JGTD82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-82R0DPT vs RK73H1JGTD82R0D |
RTT0382R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-82R0DPT vs RTT0382R0DP4 |