Part Details for CR0603-16W-5363DSNT by VENKEL LTD
Overview of CR0603-16W-5363DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-5363DSNT
CR0603-16W-5363DSNT CAD Models
CR0603-16W-5363DSNT Part Data Attributes
|
CR0603-16W-5363DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-5363DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-16W(D TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-16W-5363DSNT
This table gives cross-reference parts and alternative options found for CR0603-16W-5363DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-5363DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTDB5363D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-5363DSNT vs RK73H1JGTDB5363D |
RMGW16K5363DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-5363DSNT vs RMGW16K5363DB |
RK73H1JTTDB5363D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-5363DSNT vs RK73H1JTTDB5363D |
RK73H1JGTPD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-5363DSNT vs RK73H1JGTPD5363D |
RK73H1JXTDD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-5363DSNT vs RK73H1JXTDD5363D |
TSR3GD5363V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CR0603-16W-5363DSNT vs TSR3GD5363V |
RK73H1JXTD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-5363DSNT vs RK73H1JXTD5363D |
WF06H5363DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0603-16W-5363DSNT vs WF06H5363DTL |
PWR06D5363TEX | Fixed Resistor, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-5363DSNT vs PWR06D5363TEX |
RCS1608D5363AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CR0603-16W-5363DSNT vs RCS1608D5363AS |