Part Details for CR0603-16W-4R7JPT by VENKEL LTD
Overview of CR0603-16W-4R7JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-4R7JPT
CR0603-16W-4R7JPT CAD Models
CR0603-16W-4R7JPT Part Data Attributes
|
CR0603-16W-4R7JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-4R7JPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-4R7JPT
This table gives cross-reference parts and alternative options found for CR0603-16W-4R7JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-4R7JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4R7JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-4R7JPT vs CR0603-16W-4R7JPT-13 |
RC0603JR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-4R7JPT vs RC0603JR-074R7L |
CRCW06034R7J200RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-4R7JPT vs CRCW06034R7J200RT5 |
RK73B1JLTP4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-4R7JPT vs RK73B1JLTP4R7J |
CRCW06034R70JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-4R7JPT vs CRCW06034R70JNEB |
CR0603-16W-4R7JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603-16W-4R7JPT vs CR0603-16W-4R7JT |
CRCW06034R70JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-4R7JPT vs CRCW06034R70JNEBC |
232270281478L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-16W-4R7JPT vs 232270281478L |
CR0603-10W-4R7JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-4R7JPT vs CR0603-10W-4R7JT-13 |
RTT034R7JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603-16W-4R7JPT vs RTT034R7JP4 |