Part Details for CR0603-16W-3482DPT by VENKEL LTD
Overview of CR0603-16W-3482DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-3482DPT
CR0603-16W-3482DPT CAD Models
CR0603-16W-3482DPT Part Data Attributes
|
CR0603-16W-3482DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-3482DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-3482DPT
This table gives cross-reference parts and alternative options found for CR0603-16W-3482DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-3482DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-1034K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-3482DPT vs RC0603DR-1034K8L |
CRCW060334K8DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-3482DPT vs CRCW060334K8DKEAP |
RK73H1JLBK3482D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-3482DPT vs RK73H1JLBK3482D |
CDP060334K80.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-3482DPT vs CDP060334K80.5%100PPM/KNS |
RM06D3482CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-3482DPT vs RM06D3482CTDK-X |
RK73H1JGTP3482D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-16W-3482DPT vs RK73H1JGTP3482D |
CDP060334K80.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-3482DPT vs CDP060334K80.5%100PPM/KNP10 |
SF06H3482DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-16W-3482DPT vs SF06H3482DGL |
CR0603-16W-3482DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0603-16W-3482DPT vs CR0603-16W-3482DT |
CDF060334K80.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-16W-3482DPT vs CDF060334K80.5%100PPM/KNP5 |