Part Details for CR0603-16W-21R5FSNT by VENKEL LTD
Overview of CR0603-16W-21R5FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-21R5FSNT
CR0603-16W-21R5FSNT CAD Models
CR0603-16W-21R5FSNT Part Data Attributes
|
CR0603-16W-21R5FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-21R5FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-16W(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-16W-21R5FSNT
This table gives cross-reference parts and alternative options found for CR0603-16W-21R5FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-21R5FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16K21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-21R5FSNT vs RMGW16K21R5FB |
CR1/1621R5FV | Fixed Resistor, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CR0603-16W-21R5FSNT vs CR1/1621R5FV |
RC0603F21R5-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR0603-16W-21R5FSNT vs RC0603F21R5-07-RG70 |
WR06X21R5FQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | CR0603-16W-21R5FSNT vs WR06X21R5FQ |
RMNW16K21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-21R5FSNT vs RMNW16K21R5FB |
CR0603-10W-21R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-21R5FSNT vs CR0603-10W-21R5FSNT |
WR06X21R5FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0603-16W-21R5FSNT vs WR06X21R5FQR |
CHP0603K21R5FN131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-21R5FSNT vs CHP0603K21R5FN131 |
NRCW06F21R5TRF | Fixed Resistor, | NIC Components Corp | CR0603-16W-21R5FSNT vs NRCW06F21R5TRF |
RMC1/16K21R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | CR0603-16W-21R5FSNT vs RMC1/16K21R5FB |