Part Details for CR0603-16W-1205DB by VENKEL LTD
Overview of CR0603-16W-1205DB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603-16W-1205DB
CR0603-16W-1205DB CAD Models
CR0603-16W-1205DB Part Data Attributes
|
CR0603-16W-1205DB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-1205DB
VENKEL LTD
Fixed Resistor, Ruthenium Oxide, 0.063W, 12000000ohm, 50V, 0.5% +/-Tol, -350,350ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-16W(D,F TOL) | |
Size Code | 0603 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-16W-1205DB
This table gives cross-reference parts and alternative options found for CR0603-16W-1205DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-1205DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1205DB | Fixed Resistor, Ruthenium Oxide, 0.1W, 12000000ohm, 50V, 0.5% +/-Tol, -350,350ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-1205DB vs CR0603-10W-1205DB |